Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPG100M Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B1G, 0.07 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/78AC7795-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPG100MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel98W1031
Cut Tape78AC7794
Product RangePOSCAP TPG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $2.480 | $6,200.00 |
| Total Price | $6,200.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $2.480 |
| 5000+ | $2.350 |
| 7500+ | $2.160 |
| 12500+ | $1.960 |
| 25000+ | $1.790 |
| 62500+ | $1.530 |
| 125000+ | $1.330 |
| 250000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.220 |
| 7500+ | $1.180 |
| 12500+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPG100MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel98W1031
Cut Tape78AC7794
Product RangePOSCAP TPG Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB1G
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPG Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TPG series SMD POSCAP conductive polymer Solid Tantalum Capacitor offers high volumetric efficiency for capacitance. This capacitor has stable capacitance at high frequency and temperature with low ESR/ESL Panasonic's Capacitor. This series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic's innovative construction and processing yields one of the lowest ESR level in polymer Tantalum Capacitor technology and exhibits excellent performance in high frequency applications.
- Small size
- Low profile
- Halogen-free
- low ESR
- Large capacitance
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPG Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B1G
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
