Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $774.920 |
| 5+ | $735.230 |
| 10+ | $705.700 |
| 25+ | $668.990 |
| 50+ | $630.180 |
Price for:Each
Minimum: 1
Multiple: 1
$774.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEP17024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65W5790
Product RangeEP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current200A
Product RangeEP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC400V
Contact Material-
Coil Resistance-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
200A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
EP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
400V
Coil Resistance
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

