Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $885.170 |
| 5+ | $867.460 |
| 10+ | $849.770 |
| 25+ | $832.060 |
| 50+ | $814.360 |
Price for:Each
Minimum: 1
Multiple: 1
$885.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEP19024Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9510
Product RangeEP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current300A
Product RangeEP Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsStud
Contact Voltage VDC400V
Contact MaterialCopper Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
300A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
400V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
EP Series
Coil Type
Non Latching
Relay Terminals
Stud
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

