Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV102ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6843
Product RangePhotoMOS AQV Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 5+ | $7.780 |
| 10+ | $7.330 |
| 25+ | $7.000 |
| 50+ | $6.490 |
| 100+ | $6.260 |
| 250+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV102ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6843
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max60V
Load Current600mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.7ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
DC
Load Current
600mA
Relay Mounting
Surface Mount
On State Resistance Max
0.7ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
