Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N2MYCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel09R2886
Re-Reel12AJ6987
Cut Tape12AJ6987
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.090 | $9.09 |
| Total Price | $9.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 10+ | $8.580 |
| 25+ | $8.290 |
| 50+ | $8.020 |
| 100+ | $7.750 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $7.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N2MYCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel09R2886
Re-Reel12AJ6987
Cut Tape12AJ6987
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max12.5ohm
Isolation Voltage200V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SON-4
Relay Terminals
Solder
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
12.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Alternatives for AQY221N2MY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
