Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N5VYCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47Y7931
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $17.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$60,235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N5VYCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47Y7931
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current180mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If5mA
On State Resistance Max4.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
On State Resistance Max
4.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
180mA
Relay Mounting
Surface Mount
Forward Current If
5mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AQY221N5VY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
