Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221R2SZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11N2829
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.690 |
| 1600+ | $5.580 |
| 2400+ | $5.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2SZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11N2829
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current250mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If500µA
Relay TerminalsGull Wing
On State Resistance Max1.25ohm
Isolation Voltage500V
I/O Capacitance Typ1.5pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AQY221R2SZ is a PhotoMOS® RF SOP 1 Form A C×R10 MOSFET relay. Both low on-resistance (Low Ron type) and low capacitance (Low Cout type) available at excellent characteristics of C×R10. Suitable for measuring and testing equipment (IC tester, liquid crystal driver tester, semiconductor performance tester, bare board tester, in-circuit tester, function tester, etc), telecommunication and broadcasting equipment, medical equipment (ultrasonic wave diagnostic machine) and multi-point recorder (data logger, warping and thermocouple, etc) applications.
- Small profile of miniature SOP4 -pin
- High speed switching (turn on time: 0.1ms and turn off time is 0.06ms typ)
- Low-level off state leakage current of maximum 10nA of typ 0.03nA
- Load voltage is 40V
- Load current is 250mA
- Isolation voltage is 500Vrms
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Forward Current If
500µA
On State Resistance Max
1.25ohm
I/O Capacitance Typ
1.5pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
250mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
500V
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
