Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221R2TWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel28X1997
Cut Tape52T9844
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $10.860 | $10,860.00 |
| Total Price | $10,860.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $10.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $12.540 |
| 1600+ | $12.280 |
| 2400+ | $12.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2TWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel28X1997
Cut Tape52T9844
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current250mA
MOSFET Relay Package StyleVSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If500µA
On State Resistance Max1.25ohm
Isolation Voltage200V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
VSSOP-4
Relay Terminals
Gull Wing
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
250mA
Relay Mounting
Surface Mount
Forward Current If
500µA
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for AQY221R2TW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
