Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN10416Copy
Newark Part No.78AC4218
Product RangeASEN1
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM88.3CFM
Noise Rating37dBA
Power Rating15W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min2.5m³/min
Product RangeASEN1
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2900rpm
Current Rating
120mA
IP Rating
-
Product Range
ASEN1
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
88.3CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.5m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

