Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFE2J224Q5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53AH6934
Product RangeECWFE Series
Your Part Number
771 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 250+ | $0.802 |
| 500+ | $0.727 |
| 1000+ | $0.666 |
| 5000+ | $0.613 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2J224Q5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53AH6934
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating630V
Capacitance0.22µF
Capacitance Tolerance± 10%
Voltage Rating VAC141V
Voltage(AC)141V
Voltage Rating VDC630V
Capacitor Case StyleRadial Box - 2 Pin
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Operating Temperature Range-40°C to +105°C
Lead Spacing22.5mm
Product Length26mm
Product Width6mm
Product Height13mm
Series NameECWFE
Product RangeECWFE Series
Tamaño de Funda-
Operating Temperature Min-40°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
630V
Capacitance Tolerance
± 10%
Voltage(AC)
141V
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
22.5mm
Product Width
6mm
Series Name
ECWFE
Tamaño de Funda
-
Product Diameter
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.22µF
Voltage Rating VAC
141V
Voltage Rating VDC
630V
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Operating Temperature Range
-40°C to +105°C
Product Length
26mm
Product Height
13mm
Product Range
ECWFE Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for ECWFE2J224Q5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
