Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFG1B105JACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH0592
Product RangeECWFG Series
Your Part Number
226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $1.990 |
| 25+ | $1.820 |
| 50+ | $1.660 |
| 100+ | $1.440 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFG1B105JACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH0592
Product RangeECWFG Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity RatingGRADE II (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length31.5mm
Product Width10.5mm
Product Height21mm
Ripple Current-
Output (kvar)-
Product RangeECWFG Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
High Frequency
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition B)
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
31.5mm
Product Height
21mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
10.5mm
Ripple Current
-
Product Range
ECWFG Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
