Print Page
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.677 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.466 |
| 1000+ | $0.451 |
| 2000+ | $0.440 |
| 3000+ | $0.430 |
| 5000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1HA101UAPCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel17AC6827
Cut Tape85AK4361
Product RangeS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature1000 hours @ 85°C
Product RangeS Series
Capacitance Tolerance± 20%
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current200mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EEE1HA101UAP is a surface-mount aluminium Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The S-V series aluminium electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.
- Sheathless (metal case) appearance
- Polar polarity type
Technical Specifications
Capacitance
100µF
ESR
-
Product Range
S Series
Product Diameter
8mm
Product Width
-
Ripple Current
200mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Lifetime @ Temperature
1000 hours @ 85°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

