Print Page
3,885 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.620 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.620 |
| 10+ | $0.548 |
| 100+ | $0.484 |
| 1000+ | $0.407 |
| 5000+ | $0.345 |
| 10000+ | $0.293 |
| 25000+ | $0.247 |
| 50000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHB1H3R3RCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AH9368RL
Cut Tape41AH9368
Product RangeHB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance3.3µF
Voltage Rating50V
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeHB Series
Series NameHB
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Ripple Current AC16mA
Diameter4mm
Product Length-
Height5.8mm
Product Width-
Product Height5.8mm
Ripple Current16mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
3.3µF
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
HB Series
Capacitance Tolerance
± 20%
Product Diameter
4mm
Diameter
4mm
Height
5.8mm
Product Height
5.8mm
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
SVHC
To Be Advised
AE Capacitor Case
Radial Can - SMD
Voltage Rating
50V
ESR
-
Polarity
Polar
Series Name
HB
Capacitor Terminals
Solder
Ripple Current AC
16mA
Product Length
-
Product Width
-
Ripple Current
16mA
Operating Temperature Min
-40°C
Qualification
AEC-Q200
MSL
-
Technical Docs (3)
Alternatives for EEEHB1H3R3R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

