0
0 Items$0.00

Radial Can - SMD SMD Aluminium Electrolytic Capacitors :

20 Products Found
Find a huge range of Radial Can - SMD SMD Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of SMD Aluminium Electrolytic Capacitors, such as Radial Can - SMD SMD Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Panasonic & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Series Name
Product Range
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Height
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
41AH9368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.620
10+$0.548
100+$0.484
1000+$0.407
5000+$0.345
More Pricing...
Radial Can - SMD
Radial Can - SMD
3.3µF
50V
50V
-
2000 hours @ 105°C
Polar
HB
HB Series
± 20%
Solder
16mA
4mm
4mm
5.8mm
5.8mm
16mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
94M6988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.759
10+$0.363
100+$0.325
1000+$0.250
5000+$0.192
More Pricing...
Radial Can - SMD
Radial Can - SMD
33µF
10V
10V
0.85ohm
2000 hours @ 105°C
Polar
FP
FP Series
± 20%
Solder
160mA
4mm
4mm
5.8mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
-
To Be Advised
15R0943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.260
100+$0.906
250+$0.888
500+$0.870
More Pricing...
Radial Can - SMD
Radial Can - SMD
220µF
16V
16V
-
5000 hours @ 105°C
Polar
HD
HD Series
± 20%
Solder
220mA
10mm
10mm
10.2mm
10.2mm
220mA
-40°C
105°C
AEC-Q200
AEC-Q200
To Be Advised
94M7028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.984
10+$0.624
100+$0.427
1000+$0.345
5000+$0.338
More Pricing...
Radial Can - SMD
Radial Can - SMD
68µF
16V
16V
0.26ohm
2000 hours @ 105°C
Polar
FP
FP Series
± 20%
Solder
300mA
6.3mm
6.3mm
5.8mm
5.8mm
300mA
-55°C
105°C
AEC-Q200
-
To Be Advised
64AH3931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.890
25+$4.350
100+$3.000
250+$2.890
500+$2.770
More Pricing...
Radial Can - SMD
Radial Can - SMD
4.7µF
450V
450V
-
3000 hours @ 105°C
Polar
152 CME
152 CME Series
± 20%
Solder
50mA
12.5mm
12.5mm
14mm
14mm
50mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
41AH9379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
25+$1.930
100+$1.420
250+$1.390
500+$1.360
More Pricing...
Radial Can - SMD
Radial Can - SMD
1000µF
25V
25V
-
5000 hours @ 105°C
Polar
HD
HD Series
± 20%
Solder
580mA
12.5mm
12.5mm
13.5mm
13.5mm
580mA
-55°C
105°C
AEC-Q200
AEC-Q200
-
64AH3932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.910
25+$4.630
100+$4.380
250+$4.040
500+$3.700
More Pricing...
Radial Can - SMD
Radial Can - SMD
5.6µF
450V
450V
-
4000 hours @ 105°C
Polar
152 CME
152 CME Series
± 20%
Solder
65mA
12.5mm
12.5mm
16.5mm
16.5mm
65mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
21AJ9975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.716
10+$0.455
100+$0.309
1000+$0.229
5000+$0.225
More Pricing...
Radial Can - SMD
Radial Can - SMD
1µF
50V
50V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S
S Series
± 20%
Solder
10mA
4mm
4mm
5.4mm
5.4mm
10mA
-40°C
85°C
AEC-Q200
AEC-Q200
-
64AH3928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.630
25+$5.060
100+$4.430
250+$4.170
500+$2.840
More Pricing...
Radial Can - SMD
Radial Can - SMD
22µF
400V
400V
-
5000 hours @ 105°C
Polar
152 CME
152 CME Series
± 20%
Solder
140mA
18mm
18mm
17.5mm
17.5mm
140mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
64AH3933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.590
25+$4.750
100+$3.270
250+$3.210
500+$3.140
More Pricing...
Radial Can - SMD
Radial Can - SMD
10µF
450V
450V
-
5000 hours @ 105°C
Polar
152 CME
152 CME Series
± 20%
Solder
90mA
16mm
16mm
17.5mm
17.5mm
90mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
41AH9397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.920
25+$4.710
100+$4.360
250+$3.980
500+$3.600
More Pricing...
Radial Can - SMD
Radial Can - SMD
390µF
80V
80V
0.1ohm
3000 hours @ 125°C
Polar
TP
TP Series
± 20%
Solder
1.9A
16mm
16mm
16.5mm
16.5mm
1.9A
-55°C
125°C
AEC-Q200
AEC-Q200
-
41AH9385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.940
25+$4.890
100+$4.800
250+$4.700
500+$4.600
More Pricing...
Radial Can - SMD
Radial Can - SMD
3300µF
25V
25V
0.032ohm
4000 hours @ 125°C
Polar
TP
TP Series
± 20%
Solder
3.25A
18mm
18mm
21.5mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
AEC-Q200
-
29AH4157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
10+$1.000
100+$0.921
500+$0.820
5000+$0.738
More Pricing...
Radial Can - SMD
Radial Can - SMD
220µF
10V
10V
-
1000 hours @ 105°C
Polar
HA
HA Series
± 20%
Solder
160mA
8mm
8mm
10.2mm
10.2mm
160mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
29AH4230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.980
25+$3.810
100+$3.530
250+$3.220
500+$2.910
More Pricing...
Radial Can - SMD
Radial Can - SMD
1000µF
25V
25V
0.08ohm
2000 hours @ 125°C
Polar
TG
TG Series
± 20%
Solder
1.1A
16mm
16mm
16.5mm
16.5mm
1.1A
-40°C
125°C
AEC-Q200
AEC-Q200
-
29AH4156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.440
10+$1.300
100+$1.190
500+$1.060
5000+$0.955
More Pricing...
Radial Can - SMD
Radial Can - SMD
1500µF
6.3V
6.3V
-
1000 hours @ 105°C
Polar
HA
HA Series
± 20%
Solder
480mA
10mm
10mm
10.2mm
10.2mm
480mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
64AH3157

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.225
3000+$0.202
5000+$0.193
Radial Can - SMD
Radial Can - SMD
10µF
35V
35V
-
1000 hours @ 105°C
Polar
EEEFC
FC Series
± 20%
Solder
95mA
5mm
5mm
5.4mm
5.4mm
95mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
29AH4144

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.515
5000+$0.476
Radial Can - SMD
Radial Can - SMD
100µF
10V
10V
-
1000 hours @ 105°C
Polar
EEEFC
FC Series
± 20%
Solder
230mA
8mm
8mm
6.2mm
6.2mm
230mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
41AH9324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.240
25+$5.100
100+$5.000
250+$4.890
500+$4.800
More Pricing...
Radial Can - SMD
Radial Can - SMD
4700µF
25V
25V
0.025ohm
5000 hours @ 105°C
Polar
FK
FKS Series
± 20%
Solder
2.64A
18mm
18mm
21.5mm
21.5mm
2.64A
-55°C
105°C
AEC-Q200
AEC-Q200
-
41AH9395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.350
25+$4.710
100+$4.140
250+$3.700
500+$3.350
More Pricing...
Radial Can - SMD
Radial Can - SMD
560µF
63V
63V
0.1ohm
3000 hours @ 125°C
Polar
TP
TP Series
± 20%
Solder
1.9A
16mm
16mm
16.8mm
16.8mm
1.9A
-55°C
125°C
AEC-Q200
AEC-Q200
-
21AJ9925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
10+$1.300
100+$1.190
500+$1.060
5000+$0.955
More Pricing...
Radial Can - SMD
Radial Can - SMD
100µF
25V
25V
-
2000 hours @ 105°C
Polar
HB
HB Series
± 20%
Solder
100mA
8mm
8mm
6.2mm
6.2mm
100mA
-40°C
105°C
AEC-Q200
AEC-Q200
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK