Print Page
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.790 | $4.79 |
| Total Price | $4.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 25+ | $4.570 |
| 100+ | $4.220 |
| 250+ | $3.820 |
| 500+ | $3.440 |
| 1000+ | $3.010 |
| 5000+ | $2.530 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.380 |
| 1500+ | $2.340 |
| 2500+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1K391MCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel72AC4577
Re-Reel41AH9397RL
Cut Tape41AH9397
Product RangeTP Series
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance390µF
Voltage(DC)80V
Voltage Rating80V
ESR0.1ohm
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Series NameTP
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC1.9A
Product Diameter16mm
Product Length-
Diameter16mm
Height16.5mm
Product Width-
Product Height16.5mm
Ripple Current1.9A
Operating Temperature Min-55°C
Supplier Package-
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
390µF
Voltage Rating
80V
Lifetime @ Temperature
3000 hours @ 125°C
Series Name
TP
Capacitance Tolerance
± 20%
Ripple Current AC
1.9A
Product Length
-
Height
16.5mm
Product Height
16.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
AE Capacitor Case
Radial Can - SMD
Voltage(DC)
80V
ESR
0.1ohm
Polarity
Polar
Product Range
TP Series
Capacitor Terminals
Solder
Product Diameter
16mm
Diameter
16mm
Product Width
-
Ripple Current
1.9A
Supplier Package
-
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEETP1K391M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

