Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEE2D221Copy
Newark Part No.62W7618
Product RangeEE
Technical Datasheet
Capacitance220µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Height31.5mm
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
ESR-
Qualification-
Ripple Current2.6A
Product RangeEE
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-25°C
Product Height
31.5mm
Lifetime @ Temperature
10000 hours @ 105°C
Qualification
-
Product Range
EE
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
18mm
Operating Temperature Max
105°C
Product Width
-
ESR
-
Ripple Current
2.6A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

