Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC10D330ECopy
Newark Part No.62W8316
Product RangeELC-10D Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10D330ECopy
Newark Part No.62W8316
Product RangeELC-10D Series
Product RangeELC-10D Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.8A
Saturation Current (Isat)-
DC Resistance Max0.051ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Product Range
ELC-10D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
2.8A
DC Resistance Max
0.051ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
