Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-8AHD46R4V SMD Chip Resistor, 46.4 ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://canada.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-8AHD46R4VCopy
Newark Part No.
Full Reel31X1852
Cut Tape50W1768
Product RangeERA-8A Series
Your Part Number
4,183 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.016 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.337 | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.229 |
| 10000+ | $0.204 |
| 20000+ | $0.184 |
| 30000+ | $0.172 |
| 50000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-8AHD46R4VCopy
Newark Part No.
Full Reel31X1852
Cut Tape50W1768
Product RangeERA-8A Series
Technical Datasheet
Resistance46.4ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-8A Series
Resistance Tolerance± 0.5%
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for ERA-8AHD46R4V
1 Product Found
Technical Specifications
Resistance
46.4ohm
Power Rating
250mW
Resistor Type
High Reliability
Resistance Tolerance
± 0.5%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-8A Series
Temperature Coefficient
± 50ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
