![PANASONIC ERA2VEB8201X SMD Chip Resistor, 8.2 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/67AH0377-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.408 | $0.125 |
| 10+ | $0.296 | $0.125 |
| 100+ | $0.280 | $0.125 |
| Quantity | Price |
|---|---|
| 10000+ | $0.199 |
| 20000+ | $0.178 |
| 30000+ | $0.164 |
| 50000+ | $0.149 |
Product Information
Product Overview
ERA-2VEB8201X is an ERA-2V series thin film chip resistor. It is an anti-sulfurated thin film chip resistor for dependable, accurate, and reliable performance in extremely hazardous environments. It is designed with a gold inner terminal and soft outer terminal, making them highly reliable and stable when faced with high temperatures and humidity. It provides design engineers with a wide array of resistor to choose from specifically developed to handle highly hazardous and challenging application environments. Typical applications are automotive (BMS, battery, power control unit, motor), energy (solar panel including BMS and battery), measurement equipment, factory automation, tooling devices.
- High reliability, stable at high temperatures and humidity
- High accuracy, high performance, low current noise, excellent linearity
- Anti-ESD/ESD withstanding, unique durable design for high ESD resistance
- IEC 60115-8, JIS C 5201-8 and JEITA RC-2134V reference standard
- Operating temperature range from -55 to 155°C, AEC-Q200 Grade 0 compliant
- 100mW power rating
- 0.039inch product length, 0.019inch product width
- 8.2Kohm resistance, ±0.1% resistance tolerance
- 0402 (1005 metric) resistor case / package
- Temperature coefficient is ±25ppm/K, 75V voltage rating
Technical Specifications
8.2kohm
100mW
Thin Film
ERA-2V Series
75V
0.5mm
155°C
No SVHC (21-Jan-2025)
± 0.1%
0402 [1005 Metric]
Sulfur Resistant, High Reliability
± 25ppm/K
1mm
-55°C
AEC-Q200
Technical Docs (3)
Alternatives for ERA2VEB8201X
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
