Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA8AEB105VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18AR5022 |
| Product Range | ERA A Series |
| Your Part Number | |
| Technical Datasheet |
92,898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 10+ | $0.326 |
| 100+ | $0.270 |
| 500+ | $0.238 |
| 5000+ | $0.234 |
| 10000+ | $0.228 |
| 25000+ | $0.224 |
| 50000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA8AEB105VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18AR5022 |
| Product Range | ERA A Series |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability |
| Product Range | ERA A Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 150V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | ERA A Series |
| Voltage Rating | 150V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | High Reliability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
