Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-2BWJR100X SMD Current Sense Resistor, 100 mohm, ERJ-2BW Series, 0402 [1005 Metric], 250 mW, ± 5%](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-2BWJR100XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel57AK2147
Cut Tape55Y9626
Product RangeERJ-2BW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.200 | $2,000.00 |
| Total Price | $2,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.172 |
| 30000+ | $0.169 |
| 50000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-2BWJR100XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel57AK2147
Cut Tape55Y9626
Product RangeERJ-2BW Series
Technical Datasheet
Resistance100mohm
Product RangeERJ-2BW Series
Resistor Case / Package0402 [1005 Metric]
Power Rating250mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +300ppm/K
Product Length1mm
Product Width0.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
0ppm/K to +300ppm/K
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-2BW Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
