Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-PM8F1024V SMD Chip Resistor, 1.02 Mohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/33AK9764-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-PM8F1024VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.33AK9631
Product RangeERJ-PM8 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 10+ | $0.296 |
| 100+ | $0.272 |
| 1000+ | $0.188 |
| 5000+ | $0.157 |
| 10000+ | $0.133 |
| 25000+ | $0.106 |
| 50000+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-PM8F1024VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.33AK9631
Product RangeERJ-PM8 Series
Technical Datasheet
Resistance1.02Mohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PM8 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for ERJ-PM8F1024V
2 Products Found
Technical Specifications
Resistance
1.02Mohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-PM8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
