Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U02F12R0X SMD Chip Resistor, 12 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U02F12R0XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel05X8677
Re-Reel51W2952RL
Cut Tape51W2952
Product RangeERJ-U02 Series
Your Part Number
12,780 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.154 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 10+ | $0.048 |
| 100+ | $0.041 |
| 1000+ | $0.027 |
| 5000+ | $0.022 |
| 10000+ | $0.017 |
| 25000+ | $0.015 |
| 50000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.020 |
| 30000+ | $0.018 |
| 50000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U02F12R0XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel05X8677
Re-Reel51W2952RL
Cut Tape51W2952
Product RangeERJ-U02 Series
Technical Datasheet
Resistance12ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U02 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U02 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
