Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U12J1R5U SMD Chip Resistor, 1.5 ohm, ± 5%, 750 mW, 1812 [4532 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/5089744.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U12J1R5UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel05X6423
Re-Reel44X3667
Cut Tape44X3667
Product RangeERJ-U12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.159 | $795.00 |
| Total Price | $795.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.142 |
| 10000+ | $0.119 |
| 20000+ | $0.105 |
| 30000+ | $0.099 |
| 50000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U12J1R5UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel05X6423
Re-Reel44X3667
Cut Tape44X3667
Product RangeERJ-U12 Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U12 Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating200V
Product Length4.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.5ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-U12 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1812 [4532 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
