Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U1TJ155U SMD Chip Resistor, 1.5 Mohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/5089744.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U1TJ155UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X5715
Cut Tape44X3577
Product RangeERJ-U1T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.136 | $544.00 |
| Total Price | $544.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.136 |
| 12000+ | $0.133 |
| 20000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U1TJ155UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X5715
Cut Tape44X3577
Product RangeERJ-U1T Series
Technical Datasheet
Resistance1.5Mohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 5%
Product RangeERJ-U1T Series
Temperature Coefficient-400ppm/°C to +150ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-U1TJ155U is an ERJ U type, ERJ-U1T series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 1.5Mohm resistance
- ±5% resistance tolerance
- 2512 [6432 Metric] resistor case
- -400ppm/°C to +150ppm/°C temperature coefficient
- High resistance to sulfurization by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- Adoption in new designs, easy mounting and cost reduction
- 200V voltage rating and 1W power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
1.5Mohm
Power Rating
1W
Resistor Type
Sulfur Resistant
Product Range
ERJ-U1T Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Temperature Coefficient
-400ppm/°C to +150ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJ-U1TJ155U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
