Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U6QFR33V SMD Current Sense Resistor, 0.33 ohm, ERJ-U6 Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U6QFR33VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel57AK1692
Cut Tape57AK1691
Product RangeERJ-U6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.122 | $1,220.00 |
| Total Price | $1,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.109 |
| 30000+ | $0.104 |
| 50000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U6QFR33VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel57AK1692
Cut Tape57AK1691
Product RangeERJ-U6 Series
Technical Datasheet
Resistance0.33ohm
Product RangeERJ-U6 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +150ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-U6QFR33V is an ERJ U type, ERJ-U6 series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 0.33ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- 0ppm/K to +150ppm/K temperature coefficient
- High resistance to sulfurization by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- Adoption in new designs, easy mounting and cost reduction
- 250mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +150ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-U6 Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
