Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-XGNF47R0Y SMD Chip Resistor, 47 ohm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, Precision](https://canada.newark.com/productimages/standard/en_US/4733317.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-XGNF47R0YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51W4022
Re-Reel05X8774RL
Cut Tape05X8774
Product RangeERJ-XGN Series
Your Part Number
6,149 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.269 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 10+ | $0.099 |
| 100+ | $0.092 |
| 1000+ | $0.083 |
| 5000+ | $0.077 |
| 10000+ | $0.076 |
| 25000+ | $0.074 |
| 50000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.088 |
| 60000+ | $0.087 |
| 100000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-XGNF47R0YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51W4022
Re-Reel05X8774RL
Cut Tape05X8774
Product RangeERJ-XGN Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 1%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-XGN Series
Temperature Coefficient± 300ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-XGNF47R0Y is an ERJ type, ERJ-XGN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 47ohm resistance
- ±1% resistance tolerance
- 01005 [0402 Metric] resistor case
- ±300ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 15V voltage rating and 31mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
47ohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Precision
Temperature Coefficient
± 300ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
