Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ14RQJR47U SMD Current Sense Resistor, 0.47 ohm, ERJ-14R Series, 1210 [3225 Metric], 250 mW, ± 5%](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ14RQJR47UCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel51W8419
Cut Tape57AK2122
Product RangeERJ-14R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.114 | $1,140.00 |
| Total Price | $1,140.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.132 |
| 30000+ | $0.129 |
| 50000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ14RQJR47UCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel51W8419
Cut Tape57AK2122
Product RangeERJ-14R Series
Technical Datasheet
Resistance0.47ohm
Product RangeERJ-14R Series
Resistor Case / Package1210 [3225 Metric]
Power Rating250mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +200ppm/K
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ14RQJR47U is an ERJ type, ERJ-14R series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.47ohm resistance
- ±5% resistance tolerance
- 1210 [3225 Metric] resistor case
- 0ppm/K to +200ppm/K temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 250mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
0ppm/K to +200ppm/K
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-14R Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
