Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF4703CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel46AC0687
Re-Reel85Y7521RL
Cut Tape85Y7521
Product RangeERJ-1GN Series
Your Part Number
18,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.117 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 10+ | $0.033 |
| 100+ | $0.029 |
| 1000+ | $0.018 |
| 5000+ | $0.014 |
| 10000+ | $0.013 |
| 25000+ | $0.010 |
| 50000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.014 |
| 30000+ | $0.013 |
| 45000+ | $0.011 |
| 75000+ | $0.010 |
| 150000+ | $0.009 |
| 375000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF4703CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel46AC0687
Re-Reel85Y7521RL
Cut Tape85Y7521
Product RangeERJ-1GN Series
Technical Datasheet
Resistance470kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1GN Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJ1GNF4703C
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
