Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GNF4750C SMD Chip Resistor, 475 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://canada.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF4750CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel51W5616
Cut Tape57AK1918
Product RangeERJ-1GN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.015 | $225.00 |
| Total Price | $225.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.017 |
| 30000+ | $0.016 |
| 45000+ | $0.014 |
| 75000+ | $0.013 |
| 150000+ | $0.011 |
| 375000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF4750CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel51W5616
Cut Tape57AK1918
Product RangeERJ-1GN Series
Technical Datasheet
Resistance475ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ1GNF4750C is an ERJ type, ERJ-1GN series precision thick film chip resistor.
- 475ohm resistance
- ±1% resistance tolerance
- 0201 [0603 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- 25V voltage rating and 50mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
475ohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1GN Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
