Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1TRSJR18U SMD Current Sense Resistor, 0.18 ohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRSJR18UCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel51W6605
Cut Tape57AK2100
Product RangeERJ-1TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.463 | $1,852.00 |
| Total Price | $1,852.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.463 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.524 |
| 12000+ | $0.495 |
| 20000+ | $0.485 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRSJR18UCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel51W6605
Cut Tape57AK2100
Product RangeERJ-1TR Series
Technical Datasheet
Resistance0.18ohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +200ppm/K
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.18ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
0ppm/K to +200ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
