Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3EKF84R5V SMD Chip Resistor, ERJ Series, 84.5 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF84R5VCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel90W3229RL
Cut Tape90W3229
Product RangeERJ-3EK Series
Your Part Number
32,462 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 10+ | $0.035 |
| 100+ | $0.029 |
| 1000+ | $0.018 |
| 5000+ | $0.013 |
| 10000+ | $0.010 |
| 25000+ | $0.008 |
| 50000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF84R5VCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel90W3229RL
Cut Tape90W3229
Product RangeERJ-3EK Series
Technical Datasheet
Resistance84.5ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3EK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Alternatives for ERJ3EKF84R5V
6 Products Found
Product Overview
ERJ3EKF84R5V is an ERJ type, ERJ-3EK series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 84.5ohm resistance
- ±1% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 75V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
84.5ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3EK Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (10-Jun-2022)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
