Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6DSFR16V SMD Current Sense Resistor, 0.16 ohm, ERJ-6D Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6DSFR16VCopy
Newark Part No.
Full Reel68AC0257
Cut Tape68AC0256
Product RangeERJ-6D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.144 | $720.00 |
| Total Price | $720.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.132 |
| 10000+ | $0.111 |
| 20000+ | $0.098 |
| 30000+ | $0.092 |
| 50000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6DSFR16VCopy
Newark Part No.
Full Reel68AC0257
Cut Tape68AC0256
Product RangeERJ-6D Series
Technical Datasheet
Resistance0.16ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6D Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.16ohm
Product Range
ERJ-6D Series
Resistance Tolerance
± 1%
Temperature Coefficient
+/-150ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ERJ6DSFR16V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
