Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BWFR075V SMD Current Sense Resistor, 0.075 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWFR075VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel57AK2611
Cut Tape56W0634
Product RangeERJ-8BW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.319 | $1,595.00 |
| Total Price | $1,595.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.273 |
| 15000+ | $0.269 |
| 25000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWFR075VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel57AK2611
Cut Tape56W0634
Product RangeERJ-8BW Series
Technical Datasheet
Resistance0.075ohm
Product RangeERJ-8BW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +100ppm/K
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ8BWFR075V is an ERJ type, ERJ-8BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.075ohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- 0ppm/K to +100ppm/K temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 1W power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +100ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8BW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
