Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8ENF6491V SMD Chip Resistor, ERJ Series, 6.49 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision](https://canada.newark.com/productimages/standard/en_US/4631483.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF6491VCopy
Newark Part No.
Full Reel52W0913
Re-Reel90W3982
Cut Tape90W3982
Product RangeERJ-8EN Series
Your Part Number
16,719 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.249 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 10+ | $0.088 |
| 100+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF6491VCopy
Newark Part No.
Full Reel52W0913
Re-Reel90W3982
Cut Tape90W3982
Product RangeERJ-8EN Series
Technical Datasheet
Resistance6.49kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
6.49kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ8ENF6491V
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
