Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJA1AJ391UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel56W0216
Re-Reel05X8567RL
Cut Tape05X8567
Product RangeERJ-A1 Series
Your Part Number
1,904 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.050 |
| 100+ | $0.963 |
| 500+ | $0.858 |
| 5000+ | $0.459 |
| 10000+ | $0.449 |
| 25000+ | $0.441 |
| 50000+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.528 |
| 12000+ | $0.517 |
| 20000+ | $0.507 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJA1AJ391UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel56W0216
Re-Reel05X8567RL
Cut Tape05X8567
Product RangeERJ-A1 Series
Technical Datasheet
Resistance390ohm
Resistor Case / Package2512 Wide
Power Rating1.33W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-A1 Series
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
390ohm
Power Rating
1.33W
Resistor Type
High Power
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 Wide
Resistor Technology
Thick Film
Product Range
ERJ-A1 Series
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
