Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR033VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel43X3051
Re-Reel32R9294
Cut Tape32R9294
Product RangeERJ-B2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.352 | $1,760.00 |
| Total Price | $1,760.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.209 |
| 10000+ | $0.185 |
| 20000+ | $0.168 |
| 30000+ | $0.156 |
| 50000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR033VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel43X3051
Re-Reel32R9294
Cut Tape32R9294
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.033ohm
Product RangeERJ-B2 Series
Resistor Case / Package1206 Wide
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length1.6mm
Product Width3.2mm
Voltage Rating200V
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
1206 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ERJ-B2 Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
1.6mm
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
