Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP06F2000V SMD Chip Resistor, 200 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/85AK4506-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP06F2000VCopy
Newark Part No.
Full Reel12AC0801
Re-Reel85AK4491
Cut Tape85AK4491
Product RangeERJ-P06 Series
Your Part Number
22,470 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.239 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 10+ | $0.084 |
| 100+ | $0.073 |
| 1000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.048 |
| 10000+ | $0.045 |
| 20000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP06F2000VCopy
Newark Part No.
Full Reel12AC0801
Re-Reel85AK4491
Cut Tape85AK4491
Product RangeERJ-P06 Series
Technical Datasheet
Resistance200ohm
Power Rating500mW
Product RangeERJ-P06 Series
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJP series is an anti-surge thick film chip resistor. The anti-surge thick film chip resistor is Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. These AEC-Q200 compliant devices, complete with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C standard
Technical Specifications
Resistance
200ohm
Product Range
ERJ-P06 Series
Product Length
2.01mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
Technical Docs (3)
Alternatives for ERJP06F2000V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
