Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP06F8200V SMD Chip Resistor, 820 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/85AK4506-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP06F8200VCopy
Newark Part No.85AK4511
Product RangeERJ-P06 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.239 | $0.030 |
| 10+ | $0.084 | $0.030 |
| 100+ | $0.073 | $0.030 |
| 1000+ | $0.060 | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP06F8200VCopy
Newark Part No.85AK4511
Product RangeERJ-P06 Series
Technical Datasheet
Resistance820ohm
Power Rating500mW
Product RangeERJ-P06 Series
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
820ohm
Product Range
ERJ-P06 Series
Product Length
2.01mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for ERJP06F8200V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
