Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPA2D1001X SMD Chip Resistor, 1 kohm, ± 0.5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPA2D1001XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0317RL
Cut Tape68AC0317
Product RangeERJ-PA2 Series
Your Part Number
2,790 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.217 |
| 100+ | $0.132 |
| 1000+ | $0.113 |
| 5000+ | $0.089 |
| 10000+ | $0.064 |
| 25000+ | $0.058 |
| 50000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPA2D1001XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0317RL
Cut Tape68AC0317
Product RangeERJ-PA2 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.5%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeERJ-PA2 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PA2 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJPA2D1001X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
