Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPA2D3300X SMD Chip Resistor, 330 ohm, ± 0.5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPA2D3300XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68AC0884
Re-Reel68AC0883RL
Cut Tape68AC0883
Product RangeERJ-PA2 Series
Your Part Number
6,838 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.217 |
| 100+ | $0.132 |
| 1000+ | $0.101 |
| 5000+ | $0.082 |
| 10000+ | $0.065 |
| 25000+ | $0.063 |
| 50000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.065 |
| 30000+ | $0.063 |
| 50000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPA2D3300XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68AC0884
Re-Reel68AC0883RL
Cut Tape68AC0883
Product RangeERJ-PA2 Series
Technical Datasheet
Resistance330ohm
Resistance Tolerance± 0.5%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeERJ-PA2 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PA2 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
