Print Page
ERJPA3J334V
SMD Chip Resistor, 330 kohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPA3J334V SMD Chip Resistor, 330 kohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPA3J334VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel84X5043
Cut Tape57AK1245
Product RangeERJ-PA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.019 | $95.00 |
| Total Price | $95.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.023 |
| 10000+ | $0.020 |
| 15000+ | $0.018 |
| 25000+ | $0.017 |
| 50000+ | $0.016 |
| 125000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPA3J334VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel84X5043
Cut Tape57AK1245
Product RangeERJ-PA3 Series
Technical Datasheet
Resistance330kohm
Resistance Tolerance± 5%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PA3 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330kohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
ERJ-PA3 Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
