Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJS06D8060V SMD Chip Resistor, 806 ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJS06D8060VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel66AC0677
Cut Tape66AC9291
Product RangeERJ-S06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.071 | $355.00 |
| Total Price | $355.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.072 |
| 10000+ | $0.068 |
| 15000+ | $0.067 |
| 25000+ | $0.065 |
| 50000+ | $0.064 |
| 125000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS06D8060VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel66AC0677
Cut Tape66AC9291
Product RangeERJ-S06 Series
Technical Datasheet
Resistance806ohm
Resistance Tolerance± 0.5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-S06 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJS06D8060V is an ERJ-S type, ERJ-S06 series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Au based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 806ohm resistance
- ±0.5% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- AEC-Q200 compliant and reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- High resistance to sulfurization by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Easy mounting and cost reduction, adoption in new designs
- Category temperature range from -55 to +155°C
- 150V voltage rating and 125mW power rating
Technical Specifications
Resistance
806ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-S06 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJS06D8060V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
