Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU02D4700X SMD Chip Resistor, 470 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU02D4700XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X2319
Re-Reel44X8258RL
Cut Tape44X8258
Product RangeERJ-U02 Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.039 | $390.00 |
| Total Price | $390.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.029 |
| 30000+ | $0.028 |
| 50000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU02D4700XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X2319
Re-Reel44X8258RL
Cut Tape44X8258
Product RangeERJ-U02 Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U02 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
470ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U02 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJU02D4700X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
