Print Page
ERJU08D5361V
SMD Chip Resistor, 5.36 kohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU08D5361V SMD Chip Resistor, 5.36 kohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU08D5361VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel67AC0093 Cut Tape67AC5665 |
| Product Range | ERJ-U08 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.088 | $440.00 |
| Total Price | $440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.091 |
| 10000+ | $0.084 |
| 15000+ | $0.083 |
| 25000+ | $0.080 |
| 50000+ | $0.078 |
| 125000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU08D5361VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel67AC0093 Cut Tape67AC5665 |
| Product Range | ERJ-U08 Series |
| Technical Datasheet | |
| Resistance | 5.36kohm |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Resistor Type | Sulfur Resistant |
| Product Range | ERJ-U08 Series |
| Resistance Tolerance | ± 0.5% |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERJU08D5361V is an ERJ U type, ERJ-U08 series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 5.36kohm resistance
- ±0.5% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High resistance to sulfurization by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- Adoption in new designs, easy mounting and cost reduction
- 200V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
| Resistance | 5.36kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Type | Sulfur Resistant |
| Resistance Tolerance | ± 0.5% |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Resistor Technology | Thick Film |
| Product Range | ERJ-U08 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for ERJU08D5361V
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
