Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU12F1500UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel85Y7392RL Cut Tape85Y7392 |
| Product Range | ERJ-U12 Series |
| Your Part Number | |
| Technical Datasheet |
960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.708 |
| 100+ | $0.424 |
| 1000+ | $0.339 |
| 5000+ | $0.172 |
| 10000+ | $0.160 |
| 25000+ | $0.146 |
| 50000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU12F1500UCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel85Y7392RL Cut Tape85Y7392 |
| Product Range | ERJ-U12 Series |
| Technical Datasheet | |
| Resistance | 150ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 750mW |
| Resistor Case / Package | 1812 [4532 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Sulfur Resistant |
| Product Range | ERJ-U12 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 4.58mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 150ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-U12 Series |
| Voltage Rating | 200V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1812 [4532 Metric] |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 4.58mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for ERJU12F1500U
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
