Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU12F15R0UCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel12AC0881 Re-Reel85Y7391RL Cut Tape85Y7391 |
| Product Range | ERJ-U12 Series |
| Your Part Number | |
| Technical Datasheet |
3,609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.575 |
| 100+ | $0.350 |
| 1000+ | $0.242 |
| 5000+ | $0.185 |
| 10000+ | $0.168 |
| 25000+ | $0.141 |
| 50000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.225 |
| 10000+ | $0.214 |
| 15000+ | $0.189 |
| 25000+ | $0.171 |
| 50000+ | $0.134 |
| 125000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJU12F15R0UCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel12AC0881 Re-Reel85Y7391RL Cut Tape85Y7391 |
| Product Range | ERJ-U12 Series |
| Technical Datasheet | |
| Resistance | 15ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 750mW |
| Resistor Case / Package | 1812 [4532 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Sulfur Resistant |
| Product Range | ERJ-U12 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 4.58mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 15ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-U12 Series |
| Voltage Rating | 200V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1812 [4532 Metric] |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 4.58mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for ERJU12F15R0U
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
