Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJUP3F16R0V SMD Chip Resistor, 16 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJUP3F16R0VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AH2644
Re-Reel68AH0803RL
Cut Tape68AH0803
Your Part Number
8,482 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.293 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 10+ | $0.104 |
| 100+ | $0.088 |
| 1000+ | $0.060 |
| 5000+ | $0.044 |
| 10000+ | $0.041 |
| 25000+ | $0.038 |
| 50000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.046 |
| 15000+ | $0.042 |
| 25000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP3F16R0VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AH2644
Re-Reel68AH0803RL
Cut Tape68AH0803
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJUP3F16R0V is an ERJ-UP3 series anti-sulfurated thick-film chip resistor featuring anti-surge performance for improved reliability in harsh environments. Its anti-sulfurated electrode structure and materials provide excellent resistance to sulfurization. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard. Suitable for both reflow and flow soldering. Anti-sulfurated chip resistor can be used from machine tools such as industrial applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- Resistance is 16ohm
- Resistance tolerance is ±1%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 250mW
- Voltage rating is 150V
- Temperature coefficient is ± 100ppm/K
- Operating temperature range from -55 to 155°C
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material, structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJUP3F16R0V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
