Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJXGNJ1R2Y SMD Chip Resistor, 1.2 ohm, ± 5%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/77AH9654-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ1R2YCopy
Newark Part No.
Full Reel82AH6319
Re-Reel82AH6318
Cut Tape82AH6318
Product RangeERJ-XGN Series
Your Part Number
826 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.018 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.092 | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.064 |
| 30000+ | $0.059 |
| 50000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ1R2YCopy
Newark Part No.
Full Reel82AH6319
Re-Reel82AH6318
Cut Tape82AH6318
Product RangeERJ-XGN Series
Technical Datasheet
Resistance1.2ohm
Resistance Tolerance± 5%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-XGN Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ Type XG series is a precision thick film chip resistor. The construction has metal glaze thick film resistive element and three layers of electrodes.
- Small size and lightweight
- High reliability
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C standard
Technical Specifications
Resistance
1.2ohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for ERJXGNJ1R2Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
