Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P3M220HFNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93AC8470
Product RangePCC-M0630M-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.854 |
| 6000+ | $0.818 |
| 10000+ | $0.801 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P3M220HFNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93AC8470
Product RangePCC-M0630M-H Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangePCC-M0630M-H Series
Power Inductor Case6.5mm x 6mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max0.1584ohm
Product Length6.5mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0630M-H Series
Inductance Tolerance
± 20%
Product Length
6.5mm
Product Height
3mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
4A
Power Inductor Case
6.5mm x 6mm x 3mm
DC Resistance Max
0.1584ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQ-P3M220HFN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
